Arrow Electronic Components Online
SC30W1|GARDTEC|simage
SC30W1|GARDTEC|limage
Thermal Management Accessories

SC30-W1

Thrml Mgmt Access Fan Guard 30mm Nickel Chrome C1008 Steel

GardTec
Datasheets 

Product Technical Specifications
  • EU RoHS
    Compliant
  • ECCN (US)
    EAR99
  • Part Status
    Active
  • HTS
    8414.90.10.40
  • Automotive
    Unknown
  • PPAP
    Unknown
  • Type
    Fan Guard
  • Fits Fan Size (mm)
    30
  • Product Height (mm)
    4.8
  • Material
    C1008 Steel
  • Color
    Nickel Chrome

Documentation and Resources

Datasheets
Design resources