Audio Indicators and Alerts
SC250P
Audio Indicator Piezo 60VDC/60VAC 250VDC/250VAC 13mA 68dBA 2400Hz to 3400Hz Panel Mount Screw Bulk
Mallory Sonalert ProductsProduct Technical Specifications
EU RoHS
Not Compliant
ECCN (US)
EAR99
Part Status
Active
HTS
8531.80.90.41
Automotive
Unknown
PPAP
Unknown
Type
Indicator
Technology
Piezo
Maximum Resonant Frequency (Hz)
3400
Frequency Range (Hz)
2400 to 3400
Minimum Sound Pressure (dBA)
68dBA
Tone Mode
Fast Pulse
Minimum Operating Supply Voltage
60VDC|60VAC
Maximum Operating Supply Voltage
250VDC|250VAC
Maximum Supply Current (mA)
13
Mounting
Panel Mount
Termination Method
Screw
Number of Terminals
2
Minimum Operating Temperature (°C)
-30
Maximum Operating Temperature (°C)
65
Packaging
Bulk
Product Diameter (mm)
42.85
Product Height (mm)
61.94
Order Quantity

