Audio Indicators and Alerts
SC250KR
Audio Indicator Piezo 60VDC/60VAC 250VDC/250VAC 18mA 76dBA 2400Hz to 3400Hz Thread Mount Screw Bulk
Mallory Sonalert ProductsProduct Technical Specifications
EU RoHS
Compliant
ECCN (US)
EAR99
Part Status
Active
HTS
8531.80.90.41
Automotive
Unknown
PPAP
Unknown
Type
Indicator
Technology
Piezo
Maximum Resonant Frequency (Hz)
2900
Frequency Range (Hz)
2400 to 3400
Minimum Sound Pressure (dBA)
76dBA
Tone Mode
Short Pulse
Minimum Operating Supply Voltage
60VDC|60VAC
Maximum Operating Supply Voltage
250VDC|250VAC
Maximum Supply Current (mA)
18
Mounting
Thread Mount
Termination Method
Screw
Number of Terminals
2
Minimum Operating Temperature (°C)
-30
Maximum Operating Temperature (°C)
65
Packaging
Bulk
Product Weight (g)
45
Product Diameter (mm)
42.85
Product Height (mm)
20.91

