Arrow Electronic Components Online
SC250EJR|MALLORY|simage
SC250EJR|MALLORY|limage
Audio Indicators and Alerts

SC250EJR

Audio Indicator Piezo 60VAC 250VAC 16mA 58dBA 1500Hz to 2500Hz Panel Mount Screw Bulk

Mallory Sonalert Products
Datasheets 

Product Technical Specifications
  • EU RoHS
    Compliant
  • ECCN (US)
    EAR99
  • Part Status
    Active
  • HTS
    8531.80.90.41
  • Automotive
    Unknown
  • PPAP
    Unknown
  • Type
    Indicator
  • Technology
    Piezo
  • Maximum Resonant Frequency (Hz)
    2500
  • Frequency Range (Hz)
    1500 to 2500
  • Minimum Sound Pressure (dBA)
    58dBA
  • Tone Mode
    Fast Pulse
  • Minimum Operating Supply Voltage
    60VAC
  • Maximum Operating Supply Voltage
    250VAC
  • Maximum Supply Current (mA)
    16
  • Mounting
    Panel Mount
  • Termination Method
    Screw
  • Number of Terminals
    2
  • Packaging
    Bulk
  • Product Weight (g)
    45

Documentation and Resources

Datasheets
Design resources