Arrow Electronic Components Online
SC250DR|MALLORY|simage
SC250DR|MALLORY|limage
Reduced Price
Audio Indicators and Alerts

SC250DR

Audio Indicator Piezo 60VDC/60VAC 250VDC/250VAC 16mA 60dBA 1600Hz to 2200Hz Panel Mount Screw Bulk

Mallory Sonalert Products
Datasheets 

Product Technical Specifications
  • EU RoHS
    Compliant with Exemption
  • ECCN (US)
    EAR99
  • Part Status
    Active
  • HTS
    8531.80.90.41
  • Automotive
    Unknown
  • PPAP
    Unknown
  • Type
    Indicator
  • Technology
    Piezo
  • Maximum Resonant Frequency (Hz)
    2200
  • Frequency Range (Hz)
    1600 to 2200
  • Minimum Sound Pressure (dBA)
    60dBA
  • Tone Mode
    Continuous
  • Minimum Operating Supply Voltage
    60VDC|60VAC
  • Maximum Operating Supply Voltage
    250VDC|250VAC
  • Maximum Supply Current (mA)
    16
  • Mounting
    Panel Mount
  • Termination Method
    Screw
  • Number of Terminals
    2
  • Minimum Operating Temperature (°C)
    -30
  • Maximum Operating Temperature (°C)
    65
  • Packaging
    Bulk
  • Product Diameter (mm)
    42.85
  • Product Height (mm)
    47.53

Documentation and Resources

Datasheets
Design resources