Audio Indicators and Alerts
SC250DPR
Audio Indicator Piezo 60VAC 250VDC/250VAC 62dBA 1500Hz to 2500Hz Panel Mount Screw Bulk
Mallory Sonalert ProductsProduct Technical Specifications
EU RoHS
Compliant
ECCN (US)
EAR99
Part Status
Active
HTS
8531.80.90.41
Automotive
Unknown
PPAP
Unknown
Type
Indicator
Technology
Piezo
Maximum Resonant Frequency (Hz)
2500
Frequency Range (Hz)
1500 to 2500
Minimum Sound Pressure (dBA)
62dBA
Tone Mode
Fast Pulse
Minimum Operating Supply Voltage
60VAC
Maximum Operating Supply Voltage
250VDC|250VAC
Maximum Supply Current (mA)
16
Mounting
Panel Mount
Termination Method
Screw
Number of Terminals
2
Packaging
Bulk
Product Weight (g)
45

