DC to DC Converter and Switching Regulator Chip
SC196ULTRT
Conv DC-DC 2.5V to 5.5V Synchronous Step Down Single-Out 0.8V to 5.5V 1.5A 10-Pin MLPD-UT T/R
SemtechProduct Technical Specifications
EU RoHS
Compliant
ECCN (US)
EAR99
Part Status
NRND
HTS
8541.10.00.80
Automotive
No
PPAP
No
Type
Synchronous Step Down
Output Type
Adjustable
Maximum Switching Frequency (kHz)
1000(Typ)
Switching Regulator
Yes
Number of Outputs
1
Output Voltage (V)
0.8 to 5.5
Maximum Output Current (A)
1.5
Minimum Input Voltage (V)
2.5
Maximum Input Voltage (V)
5.5
Operating Supply Voltage Range (V)
2.5 to 5.5
Typical Quiescent Current (uA)
17
Load Regulation
0.5%(Typ)
Efficiency (%)
95
Minimum Operating Temperature (°C)
-40
Maximum Operating Temperature (°C)
85
Packaging
Tape and Reel
Mounting
Surface Mount
Package Height
0.55(Max) mm
Package Width
3 mm
Package Length
3 mm
PCB changed
10
Standard Package Name
DFN
Supplier Package
MLPD-UT
Pin Count
10
Lead Shape
No Lead