DC to DC Converter and Switching Regulator Chip
SC192IMLTRT
Conv DC-DC 2.7V to 7V Synchronous Step Down Single-Out 0.731V to 5.5V 0.7A 10-Pin MLPD EP T/R
SemtechProduct Technical Specifications
EU RoHS
Compliant
ECCN (US)
EAR99
Part Status
NRND
HTS
8542.39.00.90
SVHC
Yes
Automotive
No
PPAP
No
Type
Synchronous Step Down
Output Type
Adjustable
Maximum Switching Frequency (kHz)
830
Switching Regulator
Yes
Number of Outputs
1
Output Voltage (V)
0.731 to 5.5
Maximum Output Current (A)
0.7
Minimum Input Voltage (V)
2.7
Maximum Input Voltage (V)
7
Operating Supply Voltage Range (V)
2.7 to 5.5
Typical Quiescent Current (uA)
35
Line Regulation
0.5%
Load Regulation
0.6%
Efficiency (%)
95
Maximum Operating Temperature (°C)
85
Packaging
Tape and Reel
Mounting
Surface Mount
Package Height
0.95(Max) mm
Package Width
3 mm
Package Length
3 mm
PCB changed
10
Standard Package Name
DFN
Supplier Package
MLPD EP
Pin Count
10
Lead Shape
No Lead