DC to DC Converter and Switching Regulator Chip
SC190CIMLTRT
Conv DC-DC 2.7V to 5.5V Synchronous Step Down Single-Out 2.5V/2.8V/2.6V/2.7V 0.3A 10-Pin MLP T/R
SemtechProduct Technical Specifications
EU RoHS
Compliant
ECCN (US)
EAR99
Part Status
NRND
HTS
8542.39.00.90
Automotive
No
PPAP
No
Type
Synchronous Step Down
Output Type
Fixed
Maximum Switching Frequency (kHz)
1000(Typ)
Switching Regulator
Yes
Number of Outputs
1
Output Voltage (V)
2.5|2.8|2.6|2.7
Maximum Output Current (A)
0.3
Minimum Input Voltage (V)
2.7
Maximum Input Voltage (V)
5.5
Operating Supply Voltage Range (V)
2.7 to 5.5
Typical Quiescent Current (uA)
10
Line Regulation
0.5%/V
Load Regulation
0.002%/mA(Typ)
Efficiency (%)
95
Maximum Operating Temperature (°C)
150
Packaging
Tape and Reel
Mounting
Surface Mount
Package Height
0.95(Max)
Package Width
3
Package Length
3
PCB changed
10
Standard Package Name
QFN
Supplier Package
MLP
Pin Count
10
Lead Shape
No Lead