Arrow Electronic Components Online
No Image Available
DC to DC Converter and Switching Regulator Chip

SC189AULTRT

Conv DC-DC 2.9V to 5.5V Synchronous Step Down Single-Out 1V 1.5A 6-Pin MLPD-UT T/R

Semtech
Datasheets 

Product Technical Specifications
  • EU RoHS
    Compliant
  • ECCN (US)
    EAR99
  • Part Status
    Active
  • HTS
    8542.39.00.90
  • Automotive
    No
  • PPAP
    No
  • Type
    Synchronous Step Down
  • Output Type
    Fixed
  • Maximum Switching Frequency (kHz)
    2500(Typ)
  • Switching Regulator
    Yes
  • Number of Outputs
    1
  • Output Voltage (V)
    1
  • Maximum Output Current (A)
    1.5
  • Minimum Input Voltage (V)
    2.9
  • Maximum Input Voltage (V)
    5.5
  • Operating Supply Voltage Range (V)
    2.9 to 5.5
  • Line Regulation
    1%(Typ)
  • Load Regulation
    1%(Typ)
  • Efficiency (%)
    93
  • Minimum Operating Temperature (°C)
    -40
  • Maximum Operating Temperature (°C)
    85
  • Packaging
    Tape and Reel
  • Mounting
    Surface Mount
  • Package Height
    0.55 mm
  • Package Width
    2 mm
  • Package Length
    2 mm
  • PCB changed
    6
  • Standard Package Name
    DFN
  • Supplier Package
    MLPD-UT
  • Pin Count
    6
Order Quantity

Documentation and Resources

Datasheets
Design resources