DC to DC Converter and Switching Regulator Chip
SC185BULTRT
Conv DC-DC 2.9V to 5.5V Synchronous Step Down Single-Out 1V 4A 16-Pin MLPQ-UT EP T/R
SemtechProduct Technical Specifications
EU RoHS
Compliant
ECCN (US)
EAR99
Part Status
Active
HTS
8542.39.00.90
Automotive
No
PPAP
No
Type
Synchronous Step Down
Output Type
Fixed
Maximum Switching Frequency (kHz)
1500(Typ)
Switching Regulator
Yes
Number of Outputs
1
Output Voltage (V)
1
Maximum Output Current (A)
4
Minimum Input Voltage (V)
2.9
Maximum Input Voltage (V)
5.5
Operating Supply Voltage Range (V)
2.9 to 5.5
Load Regulation
0.3%(Typ)
Efficiency (%)
95
Minimum Operating Temperature (°C)
-40
Maximum Operating Temperature (°C)
85
Packaging
Tape and Reel
Mounting
Surface Mount
Package Height
0.55(Max)
Package Width
3.1(Max)
Package Length
3.1(Max)
PCB changed
16
Standard Package Name
QFN
Supplier Package
MLPQ-UT EP
Pin Count
16
Lead Shape
No Lead