Arrow Electronic Components Online
SC1813FH2R2|SGNLTRNF|limage
SC1813FH2R2|SGNLTRNF|simage
Inductor Surface Mount

SC1813FH-2R2

Inductor Power Unshielded Wirewound 2.2uH 20% 100KHz 3.8A 0.035Ohm DCR T/R

Signal Transformer
Datasheets 

Product Technical Specifications
  • EU RoHS
    Compliant
  • ECCN (US)
    EAR99
  • Part Status
    Active
  • HTS
    EA
  • Automotive
    No
  • PPAP
    No
  • Type
    Power
  • Technology
    Wirewound
  • Protection Style
    Unshielded
  • Inductance (H)
    2.2u
  • Tolerance
    20%
  • Inductance Test Frequency (Hz)
    100K
  • Maximum DC Current (A)
    3.8
  • Maximum Saturation Current (A)
    3.5
  • Maximum DC Resistance (Ohm)
    0.035
  • Number of Terminals
    2
  • Packaging
    Tape and Reel
  • Maximum Product Length (mm)
    8.89
  • Mounting
    Surface Mount
  • Maximum Product Depth (mm)
    6.1
  • Maximum Product Height (mm)
    5

Documentation and Resources

Datasheets
Design resources