Universal Asynchronous Receiver Transmitter- UARTs
SC16IS762IPW,128
UART 2-CH 64byte FIFO 2.5V/3.3V 28-Pin TSSOP T/R
NXP SemiconductorsProduct Technical Specifications
EU RoHS
Compliant
ECCN (US)
EAR99
Part Status
Active
HTS
8542.39.00.90
SVHC
Yes
Automotive
No
PPAP
No
Number of Channels per Chip
2
Transmit FIFO (byte)
64
Receive FIFO (byte)
64
Number of GPIOs
8
Maximum Data Rate
5Mbps
Transmitter and Receiver FIFO Counter
No
Standard Supported
RS-232|RS-485
Minimum Operating Supply Voltage (V)
2.3|3
Maximum Operating Supply Voltage (V)
2.7|3.6
Typical Operating Supply Voltage (V)
2.5|3.3
Maximum Supply Current (mA)
2
Maximum Power Dissipation (mW)
300
Minimum Operating Temperature (°C)
-40
Maximum Operating Temperature (°C)
95
DMA Support
No
False Start Bit Detection
No
Automatic Software Flow Control
Yes
Supplier Temperature Grade
Industrial
Automatic Hardware Flow Control
Yes
Packaging
Tape and Reel
Mounting
Surface Mount
Package Height
0.95(Max)
Package Width
4.5(Max)
Package Length
9.8(Max)
PCB changed
28
Standard Package Name
SO
Supplier Package
TSSOP
Pin Count
28
Lead Shape
Gull-wing
Order Quantity

