Arrow Electronic Components Online
SC16IS750IBS128|NXP|simage
SC16IS750IBS128|NXP|limage
범용 비동기 수신기 송신기 - UART

SC16IS750IBS,128

UART 1-CH 64byte FIFO 2.5V/3.3V 24-Pin HVQFN EP T/R

NXP Semiconductors
Datasheets 

Product Technical Specifications
  • 유럽 연합 RoHS 명령어
    Compliant
  • 미국수출통제분류ECCN 인코딩
    EAR99
  • 친환경 무연
    Active
  • 미국 세관 상품 코드
    8542.39.00.90
  • Automotive
    No
  • PPAP
    No
  • Number of Channels per Chip
    1
  • Transmit FIFO (byte)
    64
  • Receive FIFO (byte)
    64
  • Number of GPIOs
    8
  • Maximum Data Rate
    5Mbps
  • Transmitter and Receiver FIFO Counter
    No
  • Standard Supported
    RS-232|RS-485
  • Minimum Operating Supply Voltage (V)
    2.3|3
  • Maximum Operating Supply Voltage (V)
    2.7|3.6
  • Typical Operating Supply Voltage (V)
    2.5|3.3
  • Maximum Supply Current (mA)
    6
  • Maximum Power Dissipation (mW)
    300
  • Minimum Operating Temperature (°C)
    -40
  • Maximum Operating Temperature (°C)
    95
  • DMA Support
    No
  • False Start Bit Detection
    No
  • Automatic Software Flow Control
    Yes
  • Supplier Temperature Grade
    Industrial
  • Automatic Hardware Flow Control
    Yes
  • Packaging
    Tape and Reel
  • Mounting
    Surface Mount
  • Package Height
    0.95(Max)
  • Package Width
    4.1(Max)
  • Package Length
    4.1(Max)
  • PCB changed
    24
  • Standard Package Name
    QFN
  • Supplier Package
    HVQFN EP
  • Pin Count
    24
  • Lead Shape
    No Lead

Documentation and Resources

Datasheets
Design resources