Arrow Electronic Components Online
SC162M455|GARDTEC|simage
SC162M455|GARDTEC|limage
Thermal Management Accessories

SC162-M45/5

Thrml Mgmt Access Fan Filter 162mm Polyurethane Foam

GardTec
Datasheets 

Product Technical Specifications
  • EU RoHS
    Compliant
  • ECCN (US)
    EAR99
  • Part Status
    Active
  • HTS
    8414.90.10.80
  • Automotive
    Unknown
  • PPAP
    Unknown
  • Type
    Fan Filter
  • Fits Fan Size (mm)
    162
  • Product Height (mm)
    3
  • Material
    Polyurethane Foam

Documentation and Resources

Datasheets
Design resources