Arrow Electronic Components Online
DC to DC Converter and Switching Regulator Chip

SC121ULTRT

Conv DC-DC 0.7V to 4.5V Synchronous Step Up Single-Out 1.8V to 5V/3.3V 0.19A 6-Pin MLPD-UT EP T/R

Semtech
Datasheets 

Product Technical Specifications
  • EU RoHS
    Compliant
  • ECCN (US)
    EAR99
  • Part Status
    Active
  • HTS
    SC121ULTRT
  • SVHC
    Yes
  • Automotive
    No
  • PPAP
    No
  • Type
    Synchronous Step Up
  • Output Type
    Adjustable|Fixed
  • Maximum Switching Frequency (kHz)
    1200(Typ)
  • Switching Regulator
    Yes
  • Number of Outputs
    1
  • Output Voltage (V)
    1.8 to 5|3.3
  • Maximum Output Current (A)
    0.19
  • Minimum Input Voltage (V)
    0.7
  • Maximum Input Voltage (V)
    4.5
  • Operating Supply Voltage Range (V)
    0.7 to 4.5
  • Typical Quiescent Current (uA)
    3500
  • Efficiency (%)
    94
  • Minimum Operating Temperature (°C)
    -40
  • Maximum Operating Temperature (°C)
    85
  • Packaging
    Tape and Reel
  • Mounting
    Surface Mount
  • Package Height
    0.55(Max)
  • Package Width
    2
  • Package Length
    1.5
  • PCB changed
    6
  • Standard Package Name
    DFN
  • Supplier Package
    MLPD-UT EP
  • Pin Count
    6
  • Lead Shape
    No Lead

Documentation and Resources

Datasheets
Design resources