Product Technical Specifications
EU RoHS
Compliant
ECCN (US)
EAR99
Part Status
Active
HTS
8536.30.80.00
SVHC
Yes
Automotive
No
PPAP
No
Type
TVS
Configuration
Single
Direction Type
Uni-Directional
Number of Elements per Chip
1
Maximum Working Voltage (V)
15
Minimum Breakdown Voltage (V)
16.7
Maximum Clamping Voltage (V)
27.4(Typ)@8/20us
Maximum Peak Pulse Current (A)
30@8/20us
Maximum Reverse Leakage Current (uA)
1
Test Current (mA)
1
Capacitance Value (pF)
180(Typ)
Minimum Operating Temperature (°C)
-40
Maximum Operating Temperature (°C)
125
Mounting
Surface Mount
Package Height
0.48
Package Width
1
Package Length
1.6
PCB changed
2
Standard Package Name
DFN
Supplier Package
DFN
Pin Count
2
Order Quantity

