Audio Indicators and Alerts
SC110KR
Audio Indicator 30VDC/30VAC 120VDC/120VAC 20mA 70dBA 2400Hz to 3400Hz Panel Mount Screw Bulk
Mallory Sonalert ProductsProduct Technical Specifications
EU RoHS
Compliant with Exemption
ECCN (US)
EAR99
Part Status
Active
HTS
8531.80.90.41
Automotive
Unknown
PPAP
Unknown
Type
Indicator
Maximum Resonant Frequency (Hz)
3400
Frequency Range (Hz)
2400 to 3400
Minimum Sound Pressure (dBA)
70dBA
Tone Mode
Short Pulse
Minimum Operating Supply Voltage
30VDC|30VAC
Maximum Operating Supply Voltage
120VDC|120VAC
Maximum Supply Current (mA)
20
Mounting
Panel Mount
Termination Method
Screw
Number of Terminals
2
Minimum Operating Temperature (°C)
-30
Maximum Operating Temperature (°C)
65
Packaging
Bulk
Product Weight (g)
45
Product Diameter (mm)
42.93
Product Height (mm)
35.81

