Audio Indicators and Alerts
SC110JR
Audio Indicator Piezo 30VDC/30VAC 120VDC/120VAC 19mA 68dBA 2400Hz to 3400Hz Panel Mount Screw Bulk
Mallory Sonalert ProductsProduct Technical Specifications
EU RoHS
Compliant with Exemption
ECCN (US)
EAR99
Part Status
Active
HTS
1
Automotive
Unknown
PPAP
Unknown
Type
Indicator
Technology
Piezo
Maximum Resonant Frequency (Hz)
3400
Frequency Range (Hz)
2400 to 3400
Minimum Sound Pressure (dBA)
68dBA
Tone Mode
Slow Pulse
Minimum Operating Supply Voltage
30VDC|30VAC
Maximum Operating Supply Voltage
120VDC|120VAC
Maximum Supply Current (mA)
19
Mounting
Panel Mount
Termination Method
Screw
Number of Terminals
2
Minimum Operating Temperature (°C)
-30
Maximum Operating Temperature (°C)
65
Packaging
Bulk
Product Weight (g)
45
Product Diameter (mm)
42.85
Product Height (mm)
61.94
We don't have prices now, please check later.
Order Quantity

