Arrow Electronic Components Online
SC105120|SGNLTRNF|simage
SC105120|SGNLTRNF|limage
Inductor Surface Mount

SC105-120

Inductor Power Unshielded Wirewound 12uH 20% 2.52MHz 3.3A 0.07Ohm DCR T/R

Signal Transformer
Datasheets 

Product Technical Specifications
  • EU RoHS
    Compliant
  • ECCN (US)
    EAR99
  • Part Status
    Active
  • HTS
    8504.50.80.00
  • Automotive
    No
  • PPAP
    No
  • Type
    Power
  • Technology
    Wirewound
  • Protection Style
    Unshielded
  • Inductance (H)
    12u
  • Tolerance
    20%
  • Inductance Test Frequency (Hz)
    2.52M
  • Maximum DC Current (A)
    3.3
  • Maximum Saturation Current (A)
    2.45
  • Maximum DC Resistance (Ohm)
    0.07
  • Number of Terminals
    2
  • Packaging
    Tape and Reel
  • Maximum Product Length (mm)
    10.3
  • Mounting
    Surface Mount
  • Maximum Product Depth (mm)
    9.3
  • Maximum Product Height (mm)
    5.7

Documentation and Resources

Datasheets
Design resources