Arrow Electronic Components Online
SC06P1810PX|AMPHENOL|simage
SC06P1810PX|AMPHENOL|limage
Connector Circular

SC06P-18-10PX

Conn Cylindrical Circular PIN 4 POS Solder Cup ST Cable Mount 4 Terminal 1 Port

Amphenol
Datasheets 

Product Technical Specifications
  • EU RoHS
    Not Compliant
  • ECCN (US)
    EAR99
  • Part Status
    Active
  • HTS
    8536.69.40.20
  • Automotive
    No
  • PPAP
    No
  • Type
    Circular
  • Gender
    PL
  • Mounting
    Cable Mount
  • Body Orientation
    Straight
  • Polarization
    X
  • Number of Ports
    1
  • Number of Contacts
    4
  • Number of Terminals
    4
  • Contact Gender
    PIN
  • Termination Method
    Solder Cup
  • Shell Size / Insert Arrangement
    18-10
  • Less Contact
    No
  • Contact Material
    Copper Alloy
  • Contact Plating
    Silver
  • Shell Plating
    Olive Drab Chromate Over Cadmium
  • Maximum Voltage Rating
    500VAC
  • Product Diameter (mm)
    34.39
  • Product Length (mm)
    48.28

Documentation and Resources

Datasheets
Design resources