Arrow Electronic Components Online
SC01000710|SKY|limage
SC01000710|SKY|originalImage
Capacitor Silicon

SC01000710

Cap Silicon 10pF 100V 20% SMD 200°C Waffle

Skyworks Solutions
Datasheets 

Product Technical Specifications
  • EU RoHS
    Compliant
  • ECCN (US)
    EAR99
  • Part Status
    LTB
  • HTS
    8532.29.00.40
  • Automotive
    No
  • PPAP
    No
  • Capacitance Value
    10pF
  • Tolerance
    20%
  • Voltage
    100VDC
  • Microwave Application
    Yes
  • Construction
    Flat
  • Mounting
    Surface Mount
  • Number of Terminals
    2
  • Size (mm)
    0.254 X 0.254 X 0.127
  • Minimum Operating Temperature (°C)
    -65
  • Maximum Operating Temperature (°C)
    200
  • Packaging
    Waffle
  • Product Length (mm)
    0.254
  • Product Depth (mm)
    0.254
  • Product Height (mm)
    0.127

Documentation and Resources

Datasheets
Design resources