Arrow Electronic Components Online
SC00P14S6P|AMPHENOL|simage
SC00P14S6P|AMPHENOL|limage
Connector Circular

SC00P-14S-6P

Conn Cylindrical Circular PIN 6 POS Solder ST Wall Mount 6 Terminal 1 Port

Amphenol
Datasheets 

Product Technical Specifications
  • EU RoHS
    Not Compliant
  • ECCN (US)
    EAR99
  • Part Status
    Active
  • HTS
    EA
  • Automotive
    No
  • PPAP
    No
  • Type
    Circular
  • Gender
    RCP
  • Mounting
    Wall Mount
  • Body Orientation
    Straight
  • Polarization
    N
  • Number of Ports
    1
  • Number of Contacts
    6
  • Number of Terminals
    6
  • Contact Gender
    PIN
  • Termination Method
    Solder
  • Shell Size / Insert Arrangement
    14S-6
  • Less Contact
    No
  • Contact Material
    Copper Alloy
  • Contact Plating
    Silver
  • Shell Plating
    Cadmium
  • Housing Color
    Olive Drab
  • Maximum Voltage Rating
    200VAC
  • Minimum Operating Temperature (°C)
    -55
  • Maximum Operating Temperature (°C)
    125
  • Mating Style
    Threaded
  • Product Length (mm)
    34.92
  • Product Depth (mm)
    30.17
  • Product Height (mm)
    30.17

Documentation and Resources

Datasheets
Design resources