Product Technical Specifications
RoHS (Unión Europea)
Compliant
ECCN (Estados Unidos)
EAR99
Estatus de pieza
LTB
Código HTS
8532.29.00.40
Automotive
No
PPAP
No
Capacitance Value
2.6pF
Tolerance
20%
Voltage
100VDC
Microwave Application
Yes
Construction
Flat
Mounting
Surface Mount
Number of Terminals
2
Size (mm)
0.305 X 0.305 X 0.127
Minimum Operating Temperature (°C)
-65
Maximum Operating Temperature (°C)
200
Packaging
Waffle
Product Length (mm)
0.305
Product Depth (mm)
0.305
Product Height (mm)
0.127
Order Quantity

