Arrow Electronic Components Online
SC000386|SINE|simage
SC000386|SINE|limage
Connector Contact

SC000386

Contact PIN Crimp ST Cable Mount 24-28AWG Box

Amphenol
Datasheets 

Product Technical Specifications
  • ECCN (US)
    EAR99
  • Part Status
    Active
  • HTS
    8538.90.81.40
  • Automotive
    No
  • PPAP
    No
  • Connector Type
    Connector Circular
  • Contact Type
    Machined Signal
  • Gender
    PIN
  • Termination Method
    Crimp
  • Body Orientation
    Straight
  • Maximum Current Rating (A)
    10
  • Maximum Contact Resistance (mOhm)
    5
  • Packaging
    Box
  • Product Length (mm)
    22
  • Product Depth (mm)
    2
  • Product Height (mm)
    2
  • Wire Size (AWG)
    24-28
  • Mounting
    Cable Mount
Order Quantity

Documentation and Resources

Datasheets
Design resources