Arrow Electronic Components Online
SC000259|SINE|limage
SC000259|SINE|simage
Connector Contact

SC000259

Contact SKT Crimp ST Cable Mount 18-22AWG Box

Amphenol
Datasheets 

Product Technical Specifications
  • EU RoHS
    Compliant
  • ECCN (US)
    EAR99
  • Part Status
    Active
  • HTS
    8538.90.81.40
  • Automotive
    No
  • PPAP
    No
  • Connector Type
    Connector Circular
  • Contact Type
    Machined Signal
  • Gender
    SKT
  • Termination Method
    Crimp
  • Body Orientation
    Straight
  • Maximum Current Rating (A)
    1
  • Maximum Contact Resistance (mOhm)
    3
  • Packaging
    Box
  • Product Length (mm)
    14.1
  • Product Depth (mm)
    2
  • Product Height (mm)
    2
  • Wire Size (AWG)
    18-22
  • Mounting
    Cable Mount

Documentation and Resources

Datasheets
Design resources