Product Technical Specifications
EU RoHS
Compliant
ECCN (US)
EAR99
Part Status
Active
Automotive
No
PPAP
No
Type
Circular Adapter
Body Orientation
Straight
Number of Ports
2
Number of Contacts
6
Termination Method
Screw
Packaging
Bag
We don't have prices now, please check later
Order Quantity

