Product Technical Specifications
EU RoHS
Compliant
ECCN (US)
EAR99
Part Status
Active
HTS
EA
SVHC
Yes
SVHC Exceeds Threshold
Yes
Automotive
Unknown
PPAP
Unknown
Style
Numeral Scale/Round/Skirt
Color
Clear
Shaft Diameter (Metric) (mm)
6
Product Diameter (Imperial) (in)
1
Order Quantity

