Arrow Electronic Components Online
SC-6|EATON|limage
SC-6|EATON|simage
Fuses

SC-6

Fuse Class G Fast Acting 6A 600V Holder Cartridge 10.41 X 33.27mm Teflon Carton CSA/UL

Eaton
Datasheets 

Product Technical Specifications
  • EU RoHS
    Compliant
  • ECCN (US)
    EAR99
  • Part Status
    Active
  • HTS
    EA
  • Automotive
    No
  • PPAP
    No
  • Type
    Class G
  • Acting
    Fast
  • Application
    Motor Circuit
  • Fuse Size (mm)
    10.41 X 33.27
  • Current Rating (A)
    6
  • Maximum Voltage Rating (V)
    600
  • Maximum AC Voltage Rating (V)
    600
  • Maximum DC Voltage Rating (V)
    170
  • Termination Style
    Cartridge
  • Number of Terminals
    2
  • Packaging
    Carton
  • Product Length (mm)
    33.27
  • Product Diameter (mm)
    10.41
  • Fuse Material
    Teflon
  • Mounting
    Holder

Documentation and Resources

Datasheets
Design resources