Cable Assembly USB
SC-3AAK003F
Cable Assembly 0.914m USB 3.0 Type A to USB 3.0 Type A 9 to 9 POS M-M 24AWG/28AWG
Stewart ConnectorProduct Technical Specifications
EU RoHS
Compliant
ECCN (US)
EAR99
Part Status
Active
HTS
8544.42.20.00
Automotive
No
PPAP
No
Cable Length (m)
0.914
Wire Size (AWG)
24/28
Connector Type A
USB 3.0 Type A
Connector Type B
USB 3.0 Type A
Gender
M-M
Number of Contacts
9 to 9
Connector Orientation
Straight to Straight
Maximum Current Rating (A)
1
Contact Plating
Gold
Jacket Material
Polyvinyl Chloride
Jacket Color
Black
Maximum Outer Diameter (mm)
5.8
We don't have prices now, please check later.
Order Quantity

