Cable Assembly USB
SC-2ANK003F
Cable Assembly USB 0.914m USB 2.0 Type A to Mini USB 2.0 Type B 4 to 5 POS M-M 24AWG/28AWG
Stewart ConnectorProduct Technical Specifications
EU RoHS
Compliant
ECCN (US)
EAR99
Part Status
Active
HTS
SC-2ANK003F
Automotive
No
PPAP
No
Cable Length (m)
0.914
Wire Size (AWG)
24/28
Connector Type A
USB 2.0 Type A
Connector Type B
Mini USB 2.0 Type B
Gender
M-M
Number of Contacts
4 to 5
Connector Orientation
Straight to Straight
Contact Plating
Gold
Jacket Material
Polyvinyl Chloride
Jacket Color
Black
Maximum Outer Diameter (mm)
4.5

