Arrow Electronic Components Online
SC2AMK006F|STEWRTCN|simage
SC2AMK006F|STEWRTCN|limage
Cable Assembly USB

SC-2AMK006F

Cable Assembly 1.828m USB 2.0 Type A to Micro USB 2.0 Type B 4 to 5 POS M-M 26AWG/28AWG

Stewart Connector
Datasheets 

Product Technical Specifications
  • EU RoHS
    Compliant
  • ECCN (US)
    EAR99
  • Part Status
    Active
  • HTS
    8544.42.20.00
  • Automotive
    No
  • PPAP
    No
  • Cable Length (m)
    1.828
  • Wire Size (AWG)
    26/28
  • Connector Type A
    USB 2.0 Type A
  • Connector Type B
    Micro USB 2.0 Type B
  • Gender
    M-M
  • Number of Contacts
    4 to 5
  • Connector Orientation
    Straight to Straight
  • Maximum Current Rating (A)
    0.5
  • Contact Plating
    Gold
  • Jacket Material
    Polyvinyl Chloride
  • Jacket Color
    Beige
  • Maximum Outer Diameter (mm)
    4.5

We don't have prices now, please check later.

Order Quantity

Documentation and Resources

Datasheets
Design resources