Common Mode Chokes - CMCs
SC-20-D010
Common Mode Chokes Dual 10uH 100kHz 20A 0.008Ohm DCR Thru-Hole
KEMET CorporationProduct Technical Specifications
EU RoHS
Compliant
ECCN (US)
EAR99
Part Status
Active
HTS
8504.50.80.00
Automotive
No
PPAP
No
Type
Power Line
Configuration
Dual
Number of Lines
2
Inductance (H)
10u(Min)
Test Frequency (Hz)
100k
Maximum DC Current (A)
20
Maximum DC Resistance (Ohm)
0.008
Minimum Insulation Resistance (Ohm)
>100M
Maximum Voltage Rating
250VAC|250VDC
Withstand Voltage
2.4kVAC
Mounting
Through Hole
Minimum Operating Temperature (°C)
-40
Maximum Operating Temperature (°C)
105
Maximum Product Length (mm)
34
Maximum Product Depth (mm)
34
Maximum Product Height (mm)
23

