Arrow Electronic Components Online
No Image Available
Boxes, Enclosures and Racks

SC-13101

COMPUCAB Series Small Cabinet

Bud Industries
Datasheets 

Product Technical Specifications
  • EU RoHS
    Compliant
  • ECCN (US)
    EAR99
  • Part Status
    Active
  • HTS
    EA
  • Automotive
    No
  • PPAP
    No
  • Category
    Enclosure
  • Body Material
    Aluminum
  • Body Color
    Black Textured/White
  • Product Length (Metric) (mm)
    273
  • Product Depth (Metric) (mm)
    353.82
  • Product Height (Metric) (mm)
    252.73
Order Quantity

Documentation and Resources

Datasheets
Design resources