DC to DC Converter and Switching Regulator Module
SBTN01M-15
Module DC-DC 12VIN 1-OUT 15V 0.067A 1W 5-Pin DIP SMD Module Tube
MEAN WELLProduct Technical Specifications
EU RoHS
Compliant
ECCN (US)
EAR99
Part Status
Active
HTS
8504.40.95.80
Automotive
No
PPAP
No
Type
Step Up
Number of Outputs
1
Isolation
Isolated
Minimum Input Voltage (V)
10.8
Typical Input Voltage (V)
12
Maximum Input Voltage (V)
13.2
Output Voltage (V)
15
Output Current (A)
0.067
Output Power (W)
1
Minimum Isolation Voltage
1500VDC
Input/Output Type
DC/DC
Maximum Switching Frequency (kHz)
100(Typ)
Switching Regulator
Yes
Load Regulation
8%
Line Regulation
1.2%/1%Vi
Efficiency (%)
83(Typ)
Minimum Operating Temperature (°C)
-40
Maximum Operating Temperature (°C)
90
Packaging
Tube
Product Weight (g)
1.1
Output Type
Fixed
Mounting
Surface Mount
Package Height
6.9
Package Width
10.9
Package Length
12.9
PCB changed
5
Standard Package Name
DIP
Supplier Package
DIP SMD Module
Pin Count
5
Order Quantity

