DC to DC Converter and Switching Regulator Module
SBTN01L-05
Module DC-DC 5VIN 1-OUT 5V 0.2A 1W 5-Pin DIP SMD Module Tube
MEAN WELLProduct Technical Specifications
EU RoHS
Compliant
ECCN (US)
EAR99
Part Status
Active
HTS
8504.40.95.80
Automotive
No
PPAP
No
Isolation
Isolated
Number of Outputs
1
Minimum Input Voltage (V)
4.5
Typical Input Voltage (V)
5
Maximum Input Voltage (V)
5.5
Output Voltage (V)
5
Output Current (A)
0.2
Output Power (W)
1
Minimum Isolation Voltage
1500VDC
Input/Output Type
DC/DC
Maximum Switching Frequency (kHz)
100(Typ)
Switching Regulator
Yes
Load Regulation
8%
Line Regulation
1.2%/1%Vi
Efficiency (%)
78(Typ)
Minimum Operating Temperature (°C)
-40
Maximum Operating Temperature (°C)
90
Packaging
Tube
Product Weight (g)
1.1
Output Type
Fixed
Mounting
Surface Mount
Package Height
6.9
Package Width
10.9
Package Length
12.9
PCB changed
5
Standard Package Name
DIP
Supplier Package
DIP SMD Module
Pin Count
5

