Arrow Electronic Components Online
SBT5LM0FL|MALLORY|simage
SBT5LM0FL|MALLORY|limage
Audio Indicators and Alerts

SBT5LM0FL

Audio Indicator Piezo 3.3VDC 5VDC 300mA 85dBA 150Hz to 4000Hz Flange Mount Wire Lead Bulk

Mallory Sonalert Products
Datasheets 

Product Technical Specifications
  • EU RoHS
    Compliant
  • ECCN (US)
    EAR99
  • Part Status
    Active
  • HTS
    8531.80.90.41
  • Automotive
    Unknown
  • PPAP
    Unknown
  • Type
    Indicator
  • Technology
    Piezo
  • Frequency Range (Hz)
    150 to 4000
  • Minimum Sound Pressure (dBA)
    85dBA
  • Tone Mode
    Continuous
  • Minimum Operating Supply Voltage
    3.3VDC
  • Maximum Operating Supply Voltage
    5VDC
  • Maximum Supply Current (mA)
    300
  • Mounting
    Flange Mount
  • Termination Method
    Wire Lead
  • Number of Terminals
    2
  • Minimum Operating Temperature (°C)
    -30
  • Maximum Operating Temperature (°C)
    65
  • Packaging
    Bulk
  • Product Weight (g)
    17
  • Product Diameter (mm)
    44.5
  • Product Height (mm)
    14

Documentation and Resources

Datasheets
Design resources