Audio Indicators and Alerts
SBS12M1PC
Audio Indicator Piezo 9VDC 12VDC 630mA 95dBA 150Hz to 4000Hz Through Hole Pin Bulk
Mallory Sonalert ProductsProduct Technical Specifications
EU RoHS
Compliant
ECCN (US)
EAR99
Part Status
Active
HTS
8531.80.90.41
Automotive
Unknown
PPAP
Unknown
Type
Indicator
Technology
Piezo
Frequency Range (Hz)
150 to 4000
Minimum Sound Pressure (dBA)
95dBA
Tone Mode
Silence
Minimum Operating Supply Voltage
9VDC
Maximum Operating Supply Voltage
12VDC
Maximum Supply Current (mA)
630
Mounting
Through Hole
Termination Method
Pin
Number of Terminals
2
Minimum Operating Temperature (°C)
-30
Maximum Operating Temperature (°C)
65
Packaging
Bulk
Product Diameter (mm)
44.5
Product Height (mm)
15

