Switch DIP
SBS 1008
Switch DIP OFF ON SPST 8 Recessed Slide 0.1A 24VDC Gull Wing 2000Cycles 2.54mm SMD Stick
knitter-switchProduct Technical Specifications
EU RoHS
Compliant
ECCN (US)
EAR99
Part Status
Active
Automotive
Unknown
PPAP
Unknown
Type
Dual-In-Line Switch
Actuator Style
Recessed Slide
Pole Throw Configuration
SPST
Switch Configuration
OFF ON
Number of Positions
8
Maximum Current Rating (A)
0.1@6VDC
Maximum DC Voltage Rating (V)
24
Dielectric Strength
500VAC
Minimum Insulation Resistance (MOhm)
100
Maximum Contact Resistance (mOhm)
50
Mechanical Life (Cycles)
2000
Actuator Length (mm)
0
Seal
Protective Tape/Case
Seal Location
Front/Case
Seal Description
Protective Tape/N/A
Mounting
Surface Mount
Termination Style
Gull Wing
Terminal Pitch (mm)
2.54
Number of Terminals
16
Total Pitch (mm)
17.78
Row Space (mm)
8.9
Body Orientation
Straight
Minimum Operating Temperature (°C)
-40
Maximum Operating Temperature (°C)
85
Packaging
Stick
Body Length (mm)
21.26
Body Depth (mm)
6.2
Body Height (mm)
3
Product Length (mm)
21.26
Product Depth (mm)
9.8
Product Height (mm)
3.78

