Rectifiers
SBRT10U60D1Q-13 | Diodes Incorporated SBR® (Super Barrier Rectifiers)
Diode Super Barrier Rectifier 60V 10A 3-Pin(2+Tab) DPAK T/R Automotive AEC-Q101
Diodes IncorporatedDiodes Incorporated Buck Converters
As an expert in Analog Electronics, Diodes Incorporated works closely with customers and partners to define the precise needs of a particular application and to identify the most appropriate integrated solution.
Applications
- 5V Distributed Power Bus Supplies
- White Goods and Small Home Appliances
- FPGA, DSP, and ASIC Supplies
- Network Video Cameras
- Wireless Routers
- Consumer Electronics
- General Purpose Point of Load
Features & Benefits
- VIN: 2.3V to 5.5V
- Output Voltage (VOUT): 0.6V to 3.6V
- 1A Continuous Output Current
- 0.6V ± 2% Reference Voltage
- 15μA Low Quiescent Current (Pulse Frequency Modulation)
- Up to 89% Efficiency at 5mA Light Load
Featured Video
Related Products
Diodes Incorporated DC to DC Converter and Switching Regulator Chip
Product Technical Specifications
EU RoHS
Compliant with Exemption
ECCN (US)
EAR99
Part Status
Active
HTS
8541.10.00.80
SVHC
Yes
SVHC Exceeds Threshold
Yes
Automotive
Yes
PPAP
Yes
Type
Super Barrier Rectifier
Maximum DC Reverse Voltage (V)
60
Configuration
Single Dual Anode
Peak Reverse Repetitive Voltage (V)
60
Maximum Continuous Forward Current (A)
10
Peak Non-Repetitive Forward Surge Current (A)
140
Maximum Forward Voltage (V)
0.52
Peak Reverse Current (uA)
400
Minimum Operating Temperature (°C)
-55
Maximum Operating Temperature (°C)
150
Packaging
Tape and Reel
Supplier Temperature Grade
Automotive
Mounting
Surface Mount
Package Height
2.29
Package Width
6.1
Package Length
6.58
PCB changed
2
Tab
Tab
Standard Package Name
TO
Supplier Package
DPAK
Pin Count
3
Order Quantity

