Rectifiers
SBR3060CTFP | Diodes Incorporated SBR® (Super Barrier Rectifiers)
Diode Super Barrier Rectifier 60V 30A 3-Pin(3+Tab) ITO-220AB Tube
Diodes IncorporatedDiodes Incorporated Buck Converters
As an expert in Analog Electronics, Diodes Incorporated works closely with customers and partners to define the precise needs of a particular application and to identify the most appropriate integrated solution.
Applications
- 5V Distributed Power Bus Supplies
- White Goods and Small Home Appliances
- FPGA, DSP, and ASIC Supplies
- Network Video Cameras
- Wireless Routers
- Consumer Electronics
- General Purpose Point of Load
Features & Benefits
- VIN: 2.3V to 5.5V
- Output Voltage (VOUT): 0.6V to 3.6V
- 1A Continuous Output Current
- 0.6V ± 2% Reference Voltage
- 15μA Low Quiescent Current (Pulse Frequency Modulation)
- Up to 89% Efficiency at 5mA Light Load
Featured Video
Related Products
Diodes Incorporated DC to DC Converter and Switching Regulator Chip
Product Technical Specifications
EU RoHS
Compliant with Exemption
ECCN (US)
EAR99
Part Status
Obsolete
HTS
COMPONENTS
SVHC
Yes
SVHC Exceeds Threshold
Yes
Automotive
No
PPAP
No
Type
Super Barrier Rectifier
Maximum DC Reverse Voltage (V)
60
Configuration
Dual Common Cathode
Peak Reverse Repetitive Voltage (V)
60
Maximum Continuous Forward Current (A)
30
Peak Non-Repetitive Forward Surge Current (A)
200
Maximum Forward Voltage (V)
0.7@15A
Peak Reverse Current (uA)
500
Minimum Operating Temperature (°C)
-65
Maximum Operating Temperature (°C)
150
Packaging
Tube
Mounting
Through Hole
Package Height
15.87
Package Width
4.7
Package Length
10.11
PCB changed
3
Tab
Tab
Standard Package Name
TO
Supplier Package
ITO-220AB
Pin Count
3
Lead Shape
Through Hole

