Arrow Electronic Components Online
SBPSU30K40HC1M1WP|APC|simage
SBPSU30K40HC1M1WP|APC|limage
Power Supply Accessories

SBPSU30K40HC1M1-WP

Bypass Panel For AC to DC Power Supplies

American Power Conversion
Datasheets 

Product Technical Specifications
  • EU RoHS
    Compliant with Exemption
  • ECCN (US)
    EAR99
  • Part Status
    Obsolete
  • HTS
    EA
  • Automotive
    No
  • PPAP
    No
  • Accessory Type
    Bypass Panel
  • Power Supply Type
    AC to DC Power Supplies
  • Mounting
    Wall
  • Package Height
    460(Max)
  • Package Width
    125(Max)
  • Package Length
    400(Max)

Documentation and Resources

Datasheets
Design resources