Arrow Electronic Components Online
SBM428R|MALLORY|simage
SBM428R|MALLORY|limage
Audio Indicators and Alerts

SBM428R

Audio Indicator Piezo 4VDC 28VDC 16mA 64dBA 2400Hz to 3400Hz Through Hole Pin Bulk

Mallory Sonalert Products
Datasheets 

Product Technical Specifications
  • EU RoHS
    Compliant with Exemption
  • ECCN (US)
    EAR99
  • Part Status
    Active
  • HTS
    8531.80.90.41
  • Automotive
    Unknown
  • PPAP
    Unknown
  • Type
    Indicator
  • Technology
    Piezo
  • Maximum Resonant Frequency (Hz)
    3400
  • Frequency Range (Hz)
    2400 to 3400
  • Minimum Sound Pressure (dBA)
    64dBA
  • Tone Mode
    Continuous
  • Minimum Operating Supply Voltage
    4VDC
  • Maximum Operating Supply Voltage
    28VDC
  • Maximum Supply Current (mA)
    16
  • Mounting
    Through Hole
  • Termination Method
    Pin
  • Number of Terminals
    3
  • Minimum Operating Temperature (°C)
    -30
  • Maximum Operating Temperature (°C)
    65
  • Packaging
    Bulk
  • Product Diameter (mm)
    42.85
  • Product Height (mm)
    15.85

Documentation and Resources

Datasheets
Design resources