Arrow Electronic Components Online
SBE807TLW|ONSEMI|simage
SBE807TLW|ONSEMI|limage
Rectifiers

SBE807-TL-W

Diode Schottky 30V 1A 5-Pin CPH T/R

onsemi
Datasheets 

Product Technical Specifications
  • EU RoHS
    Compliant with Exemption
  • ECCN (US)
    EAR99
  • Part Status
    Obsolete
  • HTS
    8541.10.00.80
  • SVHC
    Yes
  • SVHC Exceeds Threshold
    Yes
  • Automotive
    No
  • PPAP
    No
  • Type
    Schottky Diode
  • Configuration
    Dual Parallel
  • Peak Reverse Repetitive Voltage (V)
    30
  • Maximum Continuous Forward Current (A)
    1
  • Peak Non-Repetitive Forward Surge Current (A)
    10
  • Maximum Forward Voltage (V)
    0.53
  • Peak Reverse Current (uA)
    15@16V
  • Peak Reverse Recovery Time (ns)
    10
  • Minimum Operating Temperature (°C)
    -55
  • Maximum Operating Temperature (°C)
    125
  • Packaging
    Tape and Reel
  • Mounting
    Surface Mount
  • Package Height
    0.9 mm
  • Package Width
    1.6 mm
  • Package Length
    2.9 mm
  • PCB changed
    5
  • Standard Package Name
    SOT
  • Supplier Package
    CPH
  • Pin Count
    5
  • Lead Shape
    Gull-wing

Documentation and Resources

Datasheets
Design resources