Arrow Electronic Components Online
SBCHE43R3K|TE|limage
SBCHE43R3K|TE|simage
Resistor Fixed Single-Through Hole

SBCHE43R3K

Res Wirewound 3.3 Ohm 10% 4W ±400ppm/°C Ceramic AXL Box/Loose

TE Connectivity
Datasheets 

Product Technical Specifications
  • EU RoHS
    Compliant
  • ECCN (US)
    EAR99
  • Part Status
    Active
  • HTS
    COMPONENTS
  • Automotive
    No
  • PPAP
    No
  • Resistance Value (Ohm)
    3.3
  • Tolerance
    10%
  • Power Rating (W)
    4
  • Technology
    Wirewound
  • Minimum Operating Temperature (°C)
    -55
  • Maximum Operating Temperature (°C)
    350
  • Temperature Coefficient (ppm/°C)
    ±400
  • Temperature Range @ Derated Power (°C)
    25 to 275
  • Fail Safe Fusible Resistor
    No
  • Flame-Proof Support
    No
  • Case Style
    Ceramic
  • Termination Style
    Axial
  • Number of Terminals
    2
  • Termination Forming
    Not Formed
  • Packaging
    Box|Loose
  • Package Shape
    Rectangular
  • Product Length (mm)
    20
  • Product Depth (mm)
    7
  • Product Height (mm)
    8
  • Product Weight (g)
    2.2
  • Lead Diameter (mm)
    0.8
  • Lead Length (mm)
    30
  • Mounting
    Through Hole

Documentation and Resources

Datasheets
Design resources