Arrow Electronic Components Online
SBC857CDW1T1G|ONSEMI|simage
SBC857CDW1T1G|ONSEMI|limage
GP BJT

SBC857CDW1T1G

Trans GP BJT PNP 45V 0.1A 380mW 6-Pin SC-88 T/R Automotive AEC-Q101

onsemi
Datasheets 

Product Technical Specifications
  • EU RoHS
    Compliant
  • ECCN (US)
    EAR99
  • Part Status
    Active
  • HTS
    8541.21.00.75
  • Automotive
    Yes
  • PPAP
    Yes
  • Type
    PNP
  • Category
    Bipolar Small Signal
  • Configuration
    Dual
  • Number of Elements per Chip
    2
  • Maximum Collector-Base Voltage (V)
    50
  • Maximum Collector-Emitter Voltage (V)
    45
  • Maximum Base-Emitter Voltage (V)
    5
  • Operating Junction Temperature (°C)
    -55 to 150
  • Maximum Base-Emitter Saturation Voltage (V)
    0.7(Typ)@0.5mA@10mA|0.9(Typ)@5mA@100mA
  • Maximum Collector-Emitter Saturation Voltage (V)
    0.3@0.5mA@10mA|0.65@5mA@100mA
  • Maximum DC Collector Current (A)
    0.1
  • Maximum Collector Cut-Off Current (nA)
    15
  • Minimum DC Current Gain
    420@2mA@5V
  • Maximum Power Dissipation (mW)
    380
  • Minimum Operating Temperature (°C)
    -55
  • Maximum Operating Temperature (°C)
    150
  • Packaging
    Tape and Reel
  • Supplier Temperature Grade
    Automotive
  • Mounting
    Surface Mount
  • Package Height
    0.9
  • Package Width
    1.25
  • Package Length
    2
  • PCB changed
    6
  • Standard Package Name
    SOT
  • Supplier Package
    SC-88
  • Pin Count
    6

Documentation and Resources

Datasheets
Design resources