Arrow Electronic Components Online
SBC856BLT3G|ONSEMI|simage
SBC856BLT3G|ONSEMI|limage
GP BJT

SBC856BLT3G

Trans GP BJT PNP 65V 0.1A 300mW 3-Pin SOT-23 T/R Automotive AEC-Q101

onsemi
Datasheets 

Product Technical Specifications
  • EU RoHS
    Compliant
  • ECCN (US)
    EAR99
  • Part Status
    Active
  • HTS
    EA
  • Automotive
    Yes
  • PPAP
    Yes
  • Type
    PNP
  • Category
    Bipolar Small Signal
  • Material
    Si
  • Configuration
    Single
  • Number of Elements per Chip
    1
  • Maximum Collector-Base Voltage (V)
    80
  • Maximum Collector-Emitter Voltage (V)
    65
  • Maximum Base-Emitter Voltage (V)
    5
  • Operating Junction Temperature (°C)
    -55 to 150
  • Maximum Base-Emitter Saturation Voltage (V)
    0.7(Typ)@0.5mA@10mA|0.9(Typ)@5mA@100mA
  • Maximum Collector-Emitter Saturation Voltage (V)
    0.3@0.5mA@10mA|0.65@5mA@100mA
  • Maximum DC Collector Current (A)
    0.1
  • Maximum Collector Cut-Off Current (nA)
    15
  • Minimum DC Current Gain
    220@2mA@5V
  • Maximum Power Dissipation (mW)
    300
  • Minimum Operating Temperature (°C)
    -55
  • Maximum Operating Temperature (°C)
    150
  • Packaging
    Tape and Reel
  • Supplier Temperature Grade
    Automotive
  • Mounting
    Surface Mount
  • Package Height
    0.94
  • Package Width
    1.3
  • Package Length
    2.9
  • PCB changed
    3
  • Standard Package Name
    SOT
  • Supplier Package
    SOT-23
  • Pin Count
    3
  • Lead Shape
    Gull-wing
Order Quantity

Documentation and Resources

Datasheets
Design resources