onsemiSBC846BPDW1T1GGP BJT
Trans GP BJT NPN/PNP 65V 0.1A 380mW 6-Pin SC-88 T/R Automotive AEC-Q101
| Compliant | |
| EAR99 | |
| Active | |
| 8541.29.00.75 | |
| Automotive | Yes |
| PPAP | Yes |
| NPN|PNP | |
| Bipolar Small Signal | |
| Dual | |
| 2 | |
| 80 | |
| 65 | |
| 6@NPN|5@PNP | |
| -55 to 150 | |
| 0.7(Typ)@0.5mA@10mA|0.9(Typ)@5mA@100mA | |
| 0.25@0.5mA@10mA|0.6@5mA@100mA@NPN|0.3@0.5mA@10mA|0.65@5mA@100mA@PNP | |
| 0.1 | |
| 15 | |
| 200@2mA@5V | |
| 380 | |
| -55 | |
| 150 | |
| Tape and Reel | |
| Automotive | |
| Mounting | Surface Mount |
| Package Height | 0.9 mm |
| Package Width | 1.25 mm |
| Package Length | 2 mm |
| PCB changed | 6 |
| Standard Package Name | SOT |
| Supplier Package | SC-88 |
| 6 |
Design filters, receivers, transmitters, op-amps, power supplies, and control circuits with this versatile npn and PNP SBC846BPDW1T1G GP BJT from ON Semiconductor. This bipolar junction transistor's maximum emitter base voltage is 6@NPN|5@PNP V. Its maximum power dissipation is 380 mW. Tape and reel packaging will encase the product during shipment, ensuring safe delivery and enabling quick mounting of components. It has a maximum collector emitter voltage of 65 V and a maximum emitter base voltage of 6@NPN|5@PNP V. This bipolar junction transistor has a minimum operating temperature of -55 °C and a maximum of 150 °C.
| EDA / CAD Models |
Design AI-powered medical devices
Explore system design tips, part recs and AI insights to help you build faster, safer diagnostic and therapy solutions—all in Arrow’s latest white paper.

