Inductor Leaded
SBC8-680-322
Power Choke Unshielded Wirewound 68uH 10% 10KHz Ferrite 4.4A 0.06Ohm DCR RDL Bulk
KEMET CorporationProduct Technical Specifications
EU RoHS
Compliant
ECCN (US)
EAR99
Part Status
Active
HTS
8504.50.80.00
Automotive
No
PPAP
No
Type
Power Choke
Technology
Wirewound
Protection Style
Unshielded
Core Material
Ferrite
Inductance (H)
68u
Inductance Decrease Percentage @ Isat (%)
10
Tolerance
10%
Inductance Test Frequency (Hz)
10K
Maximum DC Current (A)
4.4
Maximum Saturation Current (A)
4.3
Maximum DC Resistance (Ohm)
0.06
Mounting
Through Hole
Lead Style
Radial
Terminal Pitch (mm)
10
Number of Terminals
2
Minimum Operating Temperature (°C)
-20
Maximum Operating Temperature (°C)
105
Packaging
Bulk
Maximum Product Diameter (mm)
15
Maximum Product Height (mm)
19

