Arrow Electronic Components Online
SBAS116LT1G|ONSEMI|simage
SBAS116LT1G|ONSEMI|limage
Rectifiers

SBAS116LT1G

Diode Small Signal Switching 0.2A 3-Pin SOT-23 T/R Automotive AEC-Q101

onsemi
Datasheets 

Product Technical Specifications
  • EU RoHS
    Compliant
  • ECCN (US)
    EAR99
  • Part Status
    Active
  • HTS
    8541.10.00.70
  • Automotive
    Yes
  • PPAP
    Yes
  • Type
    Small Signal Switching Diode
  • Maximum DC Reverse Voltage (V)
    75
  • Configuration
    Single
  • Maximum Continuous Forward Current (A)
    0.2
  • Peak Non-Repetitive Forward Surge Current (A)
    0.5
  • Maximum Forward Voltage (V)
    1.25@0.15A
  • Peak Reverse Current (uA)
    0.005
  • Maximum Power Dissipation (mW)
    300
  • Peak Reverse Recovery Time (ns)
    3000
  • Minimum Operating Temperature (°C)
    -55
  • Maximum Operating Temperature (°C)
    150
  • Packaging
    Tape and Reel
  • Supplier Temperature Grade
    Automotive
  • Mounting
    Surface Mount
  • Package Height
    0.94 mm
  • Package Width
    1.3 mm
  • Package Length
    2.9 mm
  • PCB changed
    3
  • Standard Package Name
    SOT
  • Supplier Package
    SOT-23
  • Pin Count
    3
  • Lead Shape
    Gull-wing

Documentation and Resources

Datasheets
Design resources